text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2101NTR

HI LO Side DRVR 130mA SOIC(N)-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF2101NTR - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Dual
Supply Voltage-Max: 20V
Rated Power Dissipation: 625mW
Turn-off Delay Time: 220ns
Turn-on Delay Time: 220ns
Rise Time: 70ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.575
5,000+
$0.565
Product Variant Information section