text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP451AFCT2G

NCP451 Series 3 A 20 mOhm Ultra-Small Low Ron and Controlled Load Switch-WLCSP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP451AFCT2G - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5.5V
No of Elements: Single
On-state Resistance-Max: 20mΩ
Rated Current-Max: 3A
Type: Load Switch
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.172
6,000
$0.17
9,000
$0.168
15,000+
$0.165
Product Variant Information section