text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9241IRTZ-T

Battery Management Notebook Battery Charger 4X4 - TQFN, T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9241IRTZ-T - Technical Attributes
Attributes Table
Number of Cells: 2*4
Supply Voltage: 4.3V to 10V
Input Voltage-Max: 23.4V
Output Voltage: 18.304V
Operating Temp Range: -40°C to +100°C
No of Terminals: 32
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$30,000.00
USD
Quantity
Unit Price
6,000+
$5.00
Product Variant Information section