text.skipToContent text.skipToNavigation

Manufacturer Part #

BA17805FP-E2

BA17805 5 V 1 A 3 Terminal (2+Tab) Standard Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA17805FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 7.5V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$870.00
USD
Quantity
Unit Price
2,000
$0.435
4,000
$0.43
6,000
$0.425
10,000+
$0.415
Product Variant Information section