text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL40PU33RY

LDL40 Series 200 mA 3.3 V Fixed Output Surface Mount Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics LDL40PU33RY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 200mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
Germany:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
15
$1.03
75
$0.96
300
$0.90
1,500+
$0.835
Product Variant Information section