text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP115ASN330T2G

LDO Regulator, 300 mA, High PSRR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi NCP115ASN330T2G - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.28V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 95µA
No. of Outputs: 1
Output Noise: 70V
Load Regulation: 28mV
Current - Limit: 600mA
Line Regulation (%): 0.01%
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Singapore:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$86.70
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0282
15,000
$0.0279
60,000
$0.0271
90,000+
$0.0265
Product Variant Information section