Manufacturer Part #
NCP161BMX330TBG
LDO Regulator, Ultra-Low Noise and High PSRR, 450 mA, 3.3V, Non-Active Discharge
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
onsemi NCP161BMX330TBG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.9V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 260mV |
| Output Current-Max: | 450mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 18µA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 700mA |
| Line Regulation (%): | 0.02% |
| Package Style: | XDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0638
10,000
$0.0628
15,000
$0.0622
25,000
$0.0615
50,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-4
Mounting Method:
Surface Mount