text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4254GSXUMA1

TLE4254GS Series 70 mA 45 V Adjustable SMT Linear Regulator - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4254GSXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 45V
Dropout Voltage-Max: 0.4V
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 80µA
No. of Outputs: 1
Load Regulation: 10mV
Line Regulation: 10mV
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000+
$0.51
Product Variant Information section