text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4291EXUMA2

5 V 450mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4291EXUMA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 450mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: 1
Load Regulation: -15mV
Current - Limit: 1100mA
Line Regulation: 15mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section