text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4473GV552AUMA1

42 V 300mA Positive Fixed 2 Output Linear Voltage Regulator IC - PG-DSO-12-11

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4473GV552AUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Operating Temp Range: -40°C to +150°C
Quiescent Current: 220µA
No. of Outputs: 2
Load Regulation: 50mV
Current - Limit: 650mA
Line Regulation: 20mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,650.00
USD
Quantity
Unit Price
1,000
$1.65
2,000+
$1.63
Product Variant Information section