text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE72732GV33XUMA1

3.3 V 180mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE72732GV33XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 180mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 36µA
No. of Outputs: 1
Load Regulation: 90mV
Line Regulation: 50mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,425.00
USD
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section