text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS810D1EJV50XUMA1

5 V 100mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLS810D1EJV50XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 42V
Output Voltage Range: 5V
Dropout Voltage-Max: 0.55V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: 1
Load Regulation: -1mV
Line Regulation: 1mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section