text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP431BVSNT1G

Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP431BVSNT1G - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Output Voltage: 36V
Output Impedance: 0.22Ω
Output Current: 40µA
Cathode Current: 100mA
Power Dissipation: 1.5W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$793.80
USD
Quantity
Unit Price
3,000
$0.0897
6,000
$0.0882
12,000
$0.0868
15,000
$0.0863
45,000+
$0.0835
Product Variant Information section