text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHT431FMTA

ZHT431 Series 2 % 2.5 V Adjustable Precision Zener Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated ZHT431FMTA - Technical Attributes
Attributes Table
Accuracy: ±2%
Reference Voltage: 2.5V
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
9,000
$0.245
15,000+
$0.24
Product Variant Information section