text.skipToContent text.skipToNavigation

Manufacturer Part #

647662-1

EP CONN CONT LUBRICANT SPCL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 647662-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Gender: Male
Insulation Resistance: 20mΩ
Operating Temp Range: -25°C to +105°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,232.00
USD
Quantity
Unit Price
20,000+
$0.0616
Product Variant Information section