text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2281-1FMG-7

AP2281 Series 6V 2 A 80 mOhm Single Slew Rate Controlled Load Switch-U-DFN2018-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Diodes Incorporated AP2281-1FMG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 6V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 2A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.5µs
Turn-on Delay Time: 1µs
Rise Time: 1000µs
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section