text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91107IRTAZ

highly-integrated buck-boost switching regulator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91107IRTAZ - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 5.2V
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
75
Total
$945.00
USD
Quantity
Unit Price
1
$1.31
40
$1.29
125
$1.27
400
$1.26
1,250+
$1.22
Product Variant Information section