text.skipToContent text.skipToNavigation

Manufacturer Part #

L6981CDR

L6981 Series 38 V 1.5 A Surface Mount Synchronous Step-Down Converter - SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
STMicroelectronics L6981CDR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 1.5A
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 440kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.99
Product Variant Information section