text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6925AGS-Z

MP6925A Series 35 V Dual Surface Mount Intelligent Rectifier IC - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6925AGS-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.2V to 35V
Supply Current: 16mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,812.50
USD
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section