text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM1052

TSM1052 Series 1.7 - 18 V 100 mA Voltage and Current Controller - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSM1052 - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.234V
Rated Voltage: 1.7V to 18V
Quiescent Current: 150µA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The TSM1052 is a highly integrated solution for SMPS applications requiring a dual control loop to perform CV (constant voltage) and CC (constant current) regulation.

The voltage reference, along with one op-amp, is the core of the voltage control loop; the current sensing circuit and the other op amp make up the current control loop.It has an Operating temperature ranges b/w -10 °C to 85 °C and it is available in a SOT23-6 package.

Features:

  • Secondary-side constant voltage and constant current control
  • Very low voltage operation
  • Very low quiescent consumption
  • High-accuracy internal reference
  • Low external component count
  • Wired-or open-drain output stage
  • Easy frequency compensation
  • SOT23-6 micro package

Applications:

  • Battery chargers
  • AC DC adapters

View the list of available TSM1 Series of Voltage-References

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$708.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section