Manufacturer Part #
TSM1052
TSM1052 Series 1.7 - 18 V 100 mA Voltage and Current Controller - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSM1052 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSM1052 - Technical Attributes
Attributes Table
| Type: | Fixed |
| Reference Voltage: | 1.234V |
| Rated Voltage: | 1.7V to 18V |
| Quiescent Current: | 150µA |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The TSM1052 is a highly integrated solution for SMPS applications requiring a dual control loop to perform CV (constant voltage) and CC (constant current) regulation.
The voltage reference, along with one op-amp, is the core of the voltage control loop; the current sensing circuit and the other op amp make up the current control loop.It has an Operating temperature ranges b/w -10 °C to 85 °C and it is available in a SOT23-6 package.
Features:
- Secondary-side constant voltage and constant current control
- Very low voltage operation
- Very low quiescent consumption
- High-accuracy internal reference
- Low external component count
- Wired-or open-drain output stage
- Easy frequency compensation
- SOT23-6 micro package
Applications:
- Battery chargers
- AC DC adapters
View the list of available TSM1 Series of Voltage-References
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount