text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS3DWBG1TR

3-axis ±2/±4/±8/±16g 6 kHz 2.1 V to 3.6 V 1.1 mA SMT Digital Vibration Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2538
Product Specification Section
STMicroelectronics IIS3DWBG1TR - Technical Attributes
Attributes Table
Sensing Range: ±2 g, ±4 g, ±8 g, ±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.1V to 3.6V
Supply Current: 1.1mA to 1.3mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
Germany:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.15
USD
Quantity
Unit Price
1
$34.15
20
$31.29
100
$29.76
500
$28.22
2,500+
$26.68