text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4972AE35S5XUMA1

2000A 210kHz 700ns High-Precision Coreless Current Sensor 6-PowerVDFN

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Infineon Technologies TLE4972AE35S5XUMA1 - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Supply Current: 18mA
Supply Voltage: 3.1V to 3.5V
Operating Temperature: -40°C to +150°C
Package Style:  PG-VSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,050.00
USD
Quantity
Unit Price
5,000+
$1.81
Product Variant Information section