text.skipToContent text.skipToNavigation

Manufacturer Part #

LC76GPATA

LC76G(PA) (daughter card), requires GNSS-SAA-KIT (baseboard)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Quectel LC76GPATA - Technical Attributes
Attributes Table
No. of Channels: 47
Sensitivity: -166dBm
Supply Voltage: 2.55V to 3.6V
Supply Current-Max: 10mA
Warm Capture: 25s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Data Rate: 115.2kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.71
USD
Quantity
Unit Price
1
$24.71
4
$24.41
20
$24.07
40
$23.92
125+
$23.53
Product Variant Information section