text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37035KLACTR-020B5

±20A 1 kHz Hall Effect Bidirectional High Accuracy Current Sensor - SOIC-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Allegro MicroSystems ACS37035KLACTR-020B5 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,650.00
USD
Quantity
Unit Price
1,000+
$2.65
Product Variant Information section