text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0234CSSC00SUKA0-CR

AR0234CS Series 1/2.6 Inch Global Shutter CMOS Digital Image Sensor - ODCSP-83

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0234CSSC00SUKA0-CR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1/2.6in
Pixel Size: 3x3µm
Active Pixel: 1920x1200
Display Type: Color
Shutter Type: Global Shutter
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2100
Multiple Of:
210
Total
$57,351.00
USD
Quantity
Unit Price
2,100+
$27.31
Product Variant Information section