text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1608112

EKMB: 6 V 170 uA Black Lens Pyroelectric Passive Infrared (PaPIRs) Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EKMC1608112 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
4
$6.77
20
$6.69
50
$6.65
125
$6.61
300+
$6.51
Product Variant Information section