text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0131CSSM30SMD20

AF0131 Series 1280H x 960V 3.5µm x 3.5µm Die Smart iToF Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AF0131CSSM30SMD20 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.2V to 2.8V
Pixel Size: 3.5µm
Active Pixel: 1280H x 960V
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9
Multiple Of:
1
Total
$406.44
USD
Quantity
Unit Price
1
$45.79
4
$45.16
15
$44.56
25
$44.33
50+
$43.61
Product Variant Information section