text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8457BLEXUMA1

LIN Transceiver, w/ 5 V or 3.3 V low drop-out linear voltage regulator with 70ma

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon Technologies TLE8457BLEXUMA1 - Technical Attributes
Attributes Table
Interface: LIN
No of Functions / Channels: 1
Supply Voltage-Nom: 5.5V to 28V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: LIN
No of Pins: 8
Moisture Sensitivity Level: 2A
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,400.00
USD
Quantity
Unit Price
5,000+
$0.68
Product Variant Information section