text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9500A-ABZJ

HI-SPEED USB 2.0 TO 10/100 ETHERNET CTRL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9500A-ABZJ - Technical Attributes
Attributes Table
Data Rate: 12Mbps
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,063.40
USD
Quantity
Unit Price
260+
$4.09
Product Variant Information section