text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65221-24LTXI

IC USB CNTRLR I2C/SPI/UART 24QFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C65221-24LTXI - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 1.71V to 5.5V
Supply Current: 7.25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4900
Multiple Of:
490
Total
$7,693.00
USD
Quantity
Unit Price
490+
$1.57
Product Variant Information section