text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CPLC20-48LTXI

CY8CPLC20 Series 5.25 V 2400 bps Powerline Communication Solution - QFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Infineon CY8CPLC20-48LTXI - Technical Attributes
Attributes Table
Data Rate: 2400bps
Supply Voltage: 4.75V to 5.25V
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,097
USA:
2,097
5,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$27.56
USD
Quantity
Unit Price
2
$13.78
4
$13.68
15
$13.48
25
$13.41
50+
$13.22
Product Variant Information section