text.skipToContent text.skipToNavigation

Manufacturer Part #

BYW29-200-E3/45

DIODE GEN PURP 200V 8A TO220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay BYW29-200-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
550
Singapore:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$40.00
USD
Quantity
Unit Price
100
$0.40
250
$0.39
1,000
$0.38
2,500
$0.375
6,250+
$0.365
Product Variant Information section