text.skipToContent text.skipToNavigation

Manufacturer Part #

GUO40-16NO1

GUO40-16NO1 40 A 1600 V Through Hole Standard Bridge Rectifier - SIP-5

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse - IXYS GUO40-16NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 370A
Reverse Current-Max: 40µA
Forward Voltage: 1.06V
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
84
Singapore:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
14
Multiple Of:
14
Total
$185.36
USD
Quantity
Unit Price
14
$13.24
42
$13.13
70
$13.07
140
$13.00
280+
$12.88
Product Variant Information section