Manufacturer Part #
MB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MB10S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MB10S - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 35A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | SOIC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount