text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4465E3

1N4465 Series 10 V ±5% 1.5 W Axial Through Hole Glass Zener Diode - DO-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4465E3 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 300nA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$1,156.00
USD
Quantity
Unit Price
4
$5.93
15
$5.87
40
$5.82
100
$5.78
250+
$5.71
Product Variant Information section