Manufacturer Part #
1PS79SB70,115
1PS79SB70 Series 70 V 70 mA SMT General Purpose Schottky Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 1PS79SB70,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 1PS79SB70,115 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 70mA |
| Peak Current-Max: | 70mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 410mV |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.141
12,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount