text.skipToContent text.skipToNavigation

Manufacturer Part #

IDDD08G65C6XTMA1

IDDD08G65C6 Series 650V 24A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Infineon Technologies IDDD08G65C6XTMA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 24A
Peak Current-Max: 47A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 27µA
Forward Voltage: 1.25V
Diode Capacitance-Max: 23pF
Operating Temp Range: -55°C to +175°C
Power Dissipation: 90W
Configuration: Single
Package Style:  HDSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.65
USD
Quantity
Unit Price
1
$2.65
3
$2.58
5
$2.55
15
$2.48
25+
$2.41
Product Variant Information section