text.skipToContent text.skipToNavigation

Manufacturer Part #

RB480KTL

RB480K Series 45 V 5 uA Surface Mount Schottky Barrier Diode - SOT-343

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB480KTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Features & Applications
The RB480KTL is a low IR and highly reliable surface mount schottky barrier diode.

Features:

  • Ultra small mold type
  • Low IR
  • High reliability

Applications:

  • Low current rectification
  • Programmable logic controller
  • Ultrasound system for portable
  • Motor control
    • Brushless DC
    • Stepper motor
  • CPAP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$294.00
USD
Quantity
Unit Price
3,000
$0.098
6,000
$0.0963
9,000
$0.0953
12,000
$0.0946
15,000+
$0.0925
Product Variant Information section