text.skipToContent text.skipToNavigation

Manufacturer Part #

RB491DT146

RB491D Series 25 V 200 uA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
ROHM RB491DT146 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 200µA
Forward Voltage: 0.45V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The RB491DT146 is a Part of RB491D Series 25 V 200 µA Surface mount Schottky Barrier Diode available in SOT-346 Package.It has a storage temperature ranging between -40 to 125°C.

Features:

  • Small mold type (SMD3)
  • Low IR
  • High reliability

Applications:

  • Low current Rectification
  • PC
  • Mobile phone
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.60
USD
Quantity
Unit Price
3,000
$0.0886
6,000
$0.0871
9,000
$0.0862
12,000
$0.0856
15,000+
$0.0836
Product Variant Information section