Manufacturer Part #
ZHCS2000TA
ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Diodes Incorporated ZHCS2000TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZHCS2000TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 300µA |
| Forward Voltage: | 380mV |
| Power Dissipation: | 1.1W |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZHCS2000TA is a 40 V Schottky barrier diode and it is available in a SOT-26 package.
Features:
- High current capability
- Low Forward Voltage
- Fast Recovery Time
- Small Package Size
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- Mobile Telecomms
- DC – DC Converters
- High Frequency Rectification
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
9,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount