text.skipToContent text.skipToNavigation

Référence fabricant

1N5819-E3/54

1N5819 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date: 2140
Product Specification Section
Vishay 1N5819-E3/54 - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Configuration: Single
Diode Capacitance-Max: 110pF
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N5817 thru 1N5819 series of Schottky barrier rectifiers are made for use in low voltage high frequency inverters, free-wheeling, dc-to-dc converters, and polarity protection applications and is offered in the DO-41 package. 1N5817 thru 1N5819 series has a very small conduction losses,  is extremely fast switching and has a low forward voltage drop.

The 1N5819-E3/54 is a lead free, RoHS complaint Schottky barrier rectifier with a maximum repetitive peak reverse voltage of 40 V,  a Maximum RMS voltage of 28 V and a Maximum DC blocking voltage of 40 V. The 1N5819-E3/54 also has a Storage temperature range of - 65 to + 125 °C.
Pricing Section
Stock global :
6 572
États-Unis:
6 572
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,24 $
USD
Quantité
Prix unitaire
1
$0.24
20
$0.18
100
$0.148
500
$0.115
2 500+
$0.0828