text.skipToContent text.skipToNavigation

Manufacturer Part #

30LJQ045

Schottky Diode, HiRel SMD-0.5 EAR99 45V, 30A, 0.71V

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 30LJQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.71V
Configuration: Single
Diode Capacitance-Max: 1300pF
Thermal Resistance: 1.6°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$11,733.50
USD
Quantity
Unit Price
1
$246.41
2
$242.81
3
$240.74
4
$239.27
5+
$234.67
Product Variant Information section