text.skipToContent text.skipToNavigation

Manufacturer Part #

IDDD20G65C6XTMA1

IDDD20G65C6 Series 51 A 650 V 6th Generation CoolSiC™ Schottky Diode - HDSOP-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDDD20G65C6XTMA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 51A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 2µA
Forward Voltage: 1.25V
Diode Capacitance-Max: 970pF
Reverse Recovery Time-Max: 0s
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  HDSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
1700
Total
$7,021.00
USD
Quantity
Unit Price
1,700+
$4.13
Product Variant Information section