text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR130LSFT1G

MBR130 Series 1 A 30 V Surface Mount Schottky Power Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2431
Product Specification Section
onsemi MBR130LSFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.38V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications

The MBR130LSFT1G is a part of MBR130 series schottky rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123FL package.

Using the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage , high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Optimized for Very Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3B
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$810.90
USD
Quantity
Unit Price
3,000
$0.0926
6,000
$0.091
9,000
$0.0901
12,000
$0.0894
15,000+
$0.0873