text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1545CT-E3/45

MBR1545CT Series 45 V 15 A Through Hole Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBR1545CT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.84V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MBR1545CT-E3/45 is a Dual common cathode schottky rectifier with average forward rectified Current of 15 A and reverse voltage of 45 V. Available in TO-220AB.

Features:

  • Guardring for overvoltage protection
  • Low power loss, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C (for TO-263AB package)
  • Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106

Applications:

  • High frequency rectifier of switching mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
1
$0.385
75
$0.38
250
$0.37
750
$0.36
2,500+
$0.345
Product Variant Information section