text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBS360T3G

NRVBS360 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVBS360T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.74V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
10,000
$0.305
12,500+
$0.30
Product Variant Information section