text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4010EJ,115

PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nexperia PMEG4010EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 7A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 540mV
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

The PMEG4010EJ,115 is a 40 V 1 A Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.

Features:

  • Forward current: IF ≤ 1 A
  • Reverse voltage: VR ≤ 40 V
  • Very low forward voltage
  • Small SMD plastic packages

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications
Pricing Section
Global Stock:
507,000
Singapore:
507,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$245.40
USD
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0805
12,000
$0.0792
15,000
$0.0787
45,000+
$0.0762
Product Variant Information section