text.skipToContent text.skipToNavigation

Manufacturer Part #

S3D04065F

Diode 650 V 3A Through Hole ITO-220AC (TO-220-2F)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
SMC S3D04065F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 17A
Peak Current-Max: 390A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 2µA
Forward Voltage: 1.5V
Configuration: Single
Diode Capacitance-Max: 230pF
Thermal Resistance: 4°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  ITO-220AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
100
$0.33
500
$0.32
1,500
$0.315
5,000
$0.305
12,500+
$0.295
Product Variant Information section