text.skipToContent text.skipToNavigation

Manufacturer Part #

SK12

SK12 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SMB (DO-214AA)

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SK12 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$436.50
USD
Quantity
Unit Price
7,500
$0.0291
22,500
$0.0284
30,000
$0.0282
75,000
$0.0277
112,500+
$0.0271
Product Variant Information section